
17W06101 | |
|---|---|
DigiKey Part Number | RPC9772-ND |
Manufacturer | |
Manufacturer Product Number | 17W06101 |
Description | FLAT WASHER, .406 ID, .615 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.042" (1.07mm) Thick Nylon |
EDA/CAD Models | 17W06101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.406" (10.31mm) | |
Diameter - Outside | 0.615" (15.62mm) | |
Thickness | 0.042" (1.07mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47.000 | 0,03016 € | 1.417,52 € |
| Unit Price without VAT: | 0,03016 € |
|---|---|
| Unit Price with VAT: | 0,03589 € |

