
17W06001 | |
|---|---|
DigiKey Part Number | 17W06001-ND |
Manufacturer | |
Manufacturer Product Number | 17W06001 |
Description | FLAT WASHER, .500 ID, .600 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
EDA/CAD Models | 17W06001 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.500" (12.70mm) 1/2" |
Series | Diameter - Outside 0.600" (15.24mm) |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33.000 | 0,04207 € | 1.388,31 € |
| Unit Price without VAT: | 0,04207 € |
|---|---|
| Unit Price with VAT: | 0,05006 € |

