
17W05985 | |
|---|---|
DigiKey Part Number | 17W05985-ND |
Manufacturer | |
Manufacturer Product Number | 17W05985 |
Description | FLAT WASHER, .395 ID, .578 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05985 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.395" (10.03mm) |
Series | Diameter - Outside 0.578" (14.68mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,02923 € | 1.403,04 € |
| Unit Price without VAT: | 0,02923 € |
|---|---|
| Unit Price with VAT: | 0,03478 € |

