
17W05983 | |
|---|---|
DigiKey Part Number | RPC9907-ND |
Manufacturer | |
Manufacturer Product Number | 17W05983 |
Description | FLAT WASHER, .374 ID, .591 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05983 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.374" (9.50mm) | |
Diameter - Outside | 0.591" (15.01mm) | |
Thickness | 0.118" (3.00mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09700 € | 9,70 € |
| 250 | 0,08900 € | 22,25 € |
| 500 | 0,08366 € | 41,83 € |
| 1.000 | 0,07893 € | 78,93 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

