
17W05982 | |
|---|---|
DigiKey Part Number | RPC10098-ND |
Manufacturer | |
Manufacturer Product Number | 17W05982 |
Description | FLAT WASHER, .328 ID, .590 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.147" (3.73mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.328" (8.33mm) |
Series | Diameter - Outside 0.590" (14.99mm) |
Packaging Bulk | Thickness 0.147" (3.73mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,14310 € | 14,31 € |
| 250 | 0,13168 € | 32,92 € |
| 500 | 0,12406 € | 62,03 € |
| 1.000 | 0,11728 € | 117,28 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

