
17W05980 | |
|---|---|
DigiKey Part Number | RPC10179-ND |
Manufacturer | |
Manufacturer Product Number | 17W05980 |
Description | FLAT WASHER, .396 ID, .598 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.175" (4.45mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.396" (10.06mm) | |
Diameter - Outside | 0.598" (15.19mm) | |
Thickness | 0.175" (4.45mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,08040 € | 4,02 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,06864 € | 17,16 € |
| 500 | 0,06448 € | 32,24 € |
| 1.000 | 0,06073 € | 60,73 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

