
17W05650 | |
|---|---|
DigiKey Part Number | RPC9791-ND |
Manufacturer | |
Manufacturer Product Number | 17W05650 |
Description | FLAT WASHER, .254 ID, .565 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.094" (2.39mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.254" (6.45mm) | |
Diameter - Outside | 0.565" (14.35mm) | |
Thickness | 0.094" (2.39mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07120 € | 7,12 € |
| 250 | 0,06516 € | 16,29 € |
| 500 | 0,06118 € | 30,59 € |
| 1.000 | 0,05763 € | 57,63 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

