
17W05633 | |
|---|---|
DigiKey Part Number | RPC9671-ND |
Manufacturer | |
Manufacturer Product Number | 17W05633 |
Description | FLAT WASHER, .316 ID, .563 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.035" (0.89mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.316" (8.03mm) |
Series | Diameter - Outside 0.563" (14.30mm) |
Packaging Bulk | Thickness 0.035" (0.89mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04590 € | 4,59 € |
| 250 | 0,04192 € | 10,48 € |
| 500 | 0,03928 € | 19,64 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

