
17W05632 | |
|---|---|
DigiKey Part Number | RPC9740-ND |
Manufacturer | |
Manufacturer Product Number | 17W05632 |
Description | FLAT WASHER, .468 ID, .563 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.155" (3.94mm) Thick Nylon |
EDA/CAD Models | 17W05632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.468" (11.89mm) | |
Diameter - Outside | 0.563" (14.30mm) | |
Thickness | 0.155" (3.94mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

