
17W05630 | |
|---|---|
DigiKey Part Number | 17W05630-ND |
Manufacturer | |
Manufacturer Product Number | 17W05630 |
Description | FLAT WASHER, .317 ID, .565 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.095" (2.41mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.317" (8.05mm) | |
Diameter - Outside | 0.565" (14.35mm) | |
Thickness | 0.095" (2.41mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14233 € | 142,33 € |
| Unit Price without VAT: | 0,14233 € |
|---|---|
| Unit Price with VAT: | 0,16937 € |

