
17W05623 | |
|---|---|
DigiKey Part Number | RPC10407-ND |
Manufacturer | |
Manufacturer Product Number | 17W05623 |
Description | FLAT WASHER, .203 ID, .565 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
EDA/CAD Models | 17W05623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.203" (5.16mm) | |
Diameter - Outside | 0.565" (14.35mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06404 € | 64,04 € |
| Unit Price without VAT: | 0,06404 € |
|---|---|
| Unit Price with VAT: | 0,07621 € |

