17W05609 | |
|---|---|
DigiKey Part Number | RPC9658-ND |
Manufacturer | |
Manufacturer Product Number | 17W05609 |
Description | FLAT WASHER, .312 ID, .562 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.312" (7.93mm) 5/16" |
Series | Diameter - Outside 0.562" (14.28mm) 9/16" |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04404 € | 11,01 € |
| 500 | 0,04128 € | 20,64 € |
| 1.000 | 0,03881 € | 38,81 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

