
17W05608 | |
|---|---|
DigiKey Part Number | 17W05608-ND |
Manufacturer | |
Manufacturer Product Number | 17W05608 |
Description | FLAT WASHER, .315 ID, .560 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.560" (14.22mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04332 € | 43,32 € |
| Unit Price without VAT: | 0,04332 € |
|---|---|
| Unit Price with VAT: | 0,05155 € |

