
17W05607 | |
|---|---|
DigiKey Part Number | RPC10224-ND |
Manufacturer | |
Manufacturer Product Number | 17W05607 |
Description | FLAT WASHER, .290 ID, .560 OD, . |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05607 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.290" (7.37mm) |
Series | Diameter - Outside 0.560" (14.22mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

