
17W05604 | |
|---|---|
DigiKey Part Number | 17W05604-ND |
Manufacturer | |
Manufacturer Product Number | 17W05604 |
Description | FLAT WASHER, .265 ID, .531 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05604 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.265" (6.73mm) |
Series | Diameter - Outside 0.531" (13.49mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06974 € | 1.394,80 € |
| Unit Price without VAT: | 0,06974 € |
|---|---|
| Unit Price with VAT: | 0,08299 € |

