
17W05603 | |
|---|---|
DigiKey Part Number | RPC10262-ND |
Manufacturer | |
Manufacturer Product Number | 17W05603 |
Description | FLAT WASHER, .320 ID, .560 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.320" (8.13mm) |
Series | Diameter - Outside 0.560" (14.22mm) |
Packaging Bulk | Thickness 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14510 € | 14,51 € |
| 250 | 0,13344 € | 33,36 € |
| 500 | 0,12576 € | 62,88 € |
| 1.000 | 0,11888 € | 118,88 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

