
17W05601 | |
|---|---|
DigiKey Part Number | RPC10114-ND |
Manufacturer | |
Manufacturer Product Number | 17W05601 |
Description | FLAT WASHER, .265 ID, .560 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.030" (0.76mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.265" (6.73mm) |
Series | Diameter - Outside 0.560" (14.22mm) |
Packaging Bulk | Thickness 0.030" (0.76mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,05280 € | 5,28 € |
| 250 | 0,04820 € | 12,05 € |
| 500 | 0,04518 € | 22,59 € |
| 1.000 | 0,04249 € | 42,49 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

