
17W05553 | |
|---|---|
DigiKey Part Number | 17W05553-ND |
Manufacturer | |
Manufacturer Product Number | 17W05553 |
Description | FLAT WASHER, .415 ID, .555 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
EDA/CAD Models | 17W05553 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.415" (10.54mm) |
Series | Diameter - Outside 0.555" (14.10mm) |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37.000 | 0,03791 € | 1.402,67 € |
| Unit Price without VAT: | 0,03791 € |
|---|---|
| Unit Price with VAT: | 0,04511 € |

