
17W05552 | |
|---|---|
DigiKey Part Number | RPC10176-ND |
Manufacturer | |
Manufacturer Product Number | 17W05552 |
Description | FLAT WASHER, .255 ID, .555 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05552 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.255" (6.48mm) | |
Diameter - Outside | 0.555" (14.10mm) | |
Thickness | 0.047" (1.19mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05520 € | 13,80 € |
| 500 | 0,05178 € | 25,89 € |
| 1.000 | 0,04872 € | 48,72 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

