
17W05512 | |
|---|---|
DigiKey Part Number | RPC9742-ND |
Manufacturer | |
Manufacturer Product Number | 17W05512 |
Description | FLAT WASHER, .386 ID, .550 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.386" (9.80mm) | |
Diameter - Outside | 0.550" (13.97mm) | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06410 € | 6,41 € |
| 250 | 0,05864 € | 14,66 € |
| 500 | 0,05500 € | 27,50 € |
| 1.000 | 0,05178 € | 51,78 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

