
17W05461 | |
|---|---|
DigiKey Part Number | 17W05461-ND |
Manufacturer | |
Manufacturer Product Number | 17W05461 |
Description | FLAT WASHER, .481 ID, .554 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.030" (0.76mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.481" (12.22mm) |
Series | Diameter - Outside 0.554" (14.07mm) |
Packaging Bulk | Thickness 0.030" (0.76mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04249 € | 42,49 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05056 € |

