
17W05451 | |
|---|---|
DigiKey Part Number | RPC10037-ND |
Manufacturer | |
Manufacturer Product Number | 17W05451 |
Description | FLAT WASHER, .363 ID, .555 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.363" (9.22mm) | |
Diameter - Outside | 0.555" (14.10mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05836 € | 14,59 € |
| 500 | 0,05476 € | 27,38 € |
| 1.000 | 0,05155 € | 51,55 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

