
17W05423 | |
|---|---|
DigiKey Part Number | 17W05423-ND |
Manufacturer | |
Manufacturer Product Number | 17W05423 |
Description | FLAT WASHER, .404 ID, .542 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.110" (2.79mm) Thick Nylon |
EDA/CAD Models | 17W05423 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.404" (10.26mm) |
Series | Diameter - Outside 0.542" (13.77mm) |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38.000 | 0,03668 € | 1.393,84 € |
| Unit Price without VAT: | 0,03668 € |
|---|---|
| Unit Price with VAT: | 0,04365 € |

