
17W05401 | |
|---|---|
DigiKey Part Number | RPC9771-ND |
Manufacturer | |
Manufacturer Product Number | 17W05401 |
Description | FLAT WASHER, .382 ID, .540 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.096" (2.44mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.382" (9.70mm) |
Series | Diameter - Outside 0.540" (13.72mm) |
Packaging Bulk | Thickness 0.096" (2.44mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05400 € | 5,40 € |
| 250 | 0,04932 € | 12,33 € |
| 500 | 0,04624 € | 23,12 € |
| 1.000 | 0,04348 € | 43,48 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

