
17W05400 | |
|---|---|
DigiKey Part Number | RPC9939-ND |
Manufacturer | |
Manufacturer Product Number | 17W05400 |
Description | FLAT WASHER, .405 ID, .540 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.112" (2.85mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.405" (10.29mm) |
Series | Diameter - Outside 0.540" (13.72mm) |
Packaging Bulk | Thickness 0.112" (2.85mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,07310 € | 7,31 € |
| 250 | 0,06692 € | 16,73 € |
| 500 | 0,06286 € | 31,43 € |
| 1.000 | 0,05922 € | 59,22 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

