
17W05310 | |
|---|---|
DigiKey Part Number | RPC9901-ND |
Manufacturer | |
Manufacturer Product Number | 17W05310 |
Description | FLAT WASHER, .315 ID, .531 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.531" (13.49mm) | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,06004 € | 15,01 € |
| 500 | 0,05636 € | 28,18 € |
| 1.000 | 0,05306 € | 53,06 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

