
17W05255 | |
|---|---|
DigiKey Part Number | RPC10377-ND |
Manufacturer | |
Manufacturer Product Number | 17W05255 |
Description | FLAT WASHER, .515 ID, 1.375 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
EDA/CAD Models | 17W05255 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.515" (13.08mm) | |
Diameter - Outside | 1.375" (34.93mm) | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34360 € | 8,59 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,30190 € | 30,19 € |
| 250 | 0,27908 € | 69,77 € |
| 500 | 0,26398 € | 131,99 € |
| 1.000 | 0,25046 € | 250,46 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

