
17W05253 | |
|---|---|
DigiKey Part Number | 17W05253-ND |
Manufacturer | |
Manufacturer Product Number | 17W05253 |
Description | FLAT WASHER, .475 ID, .525 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.070" (1.78mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.475" (12.07mm) |
Series | Diameter - Outside 0.525" (13.34mm) |
Packaging Bulk | Thickness 0.070" (1.78mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04811 € | 48,11 € |
| Unit Price without VAT: | 0,04811 € |
|---|---|
| Unit Price with VAT: | 0,05725 € |

