
17W05230 | |
|---|---|
DigiKey Part Number | 17W05230-ND |
Manufacturer | |
Manufacturer Product Number | 17W05230 |
Description | FLAT WASHER, .463 ID, .523 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.463" (11.76mm) |
Series | Diameter - Outside 0.523" (13.28mm) |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04266 € | 42,66 € |
| Unit Price without VAT: | 0,04266 € |
|---|---|
| Unit Price with VAT: | 0,05077 € |

