
17W05123 | |
|---|---|
DigiKey Part Number | 17W05123-ND |
Manufacturer | |
Manufacturer Product Number | 17W05123 |
Description | FLAT WASHER, .405 ID, .512 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.054" (1.37mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05123 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.405" (10.29mm) |
Series | Diameter - Outside 0.512" (13.01mm) |
Packaging Bulk | Thickness 0.054" (1.37mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02799 € | 1.399,50 € |
| Unit Price without VAT: | 0,02799 € |
|---|---|
| Unit Price with VAT: | 0,03331 € |

