
17W05122 | |
|---|---|
DigiKey Part Number | 17W05122-ND |
Manufacturer | |
Manufacturer Product Number | 17W05122 |
Description | FLAT WASHER, .287 ID, .492 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.197" (5.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05122 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.287" (7.29mm) |
Series | Diameter - Outside 0.492" (12.50mm) |
Packaging Bulk | Thickness 0.197" (5.00mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55.000 | 0,02512 € | 1.381,60 € |
| Unit Price without VAT: | 0,02512 € |
|---|---|
| Unit Price with VAT: | 0,02989 € |

