
17W05120 | |
|---|---|
DigiKey Part Number | RPC9917-ND |
Manufacturer | |
Manufacturer Product Number | 17W05120 |
Description | FLAT WASHER, .193 ID, .510 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.193" (4.90mm) | |
Diameter - Outside | 0.510" (12.95mm) | |
Thickness | 0.050" (1.27mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06990 € | 6,99 € |
| 250 | 0,06396 € | 15,99 € |
| 500 | 0,06004 € | 30,02 € |
| 1.000 | 0,05653 € | 56,53 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

