
17W05082 | |
|---|---|
DigiKey Part Number | 17W05082-ND |
Manufacturer | |
Manufacturer Product Number | 17W05082 |
Description | FLAT WASHER, .219 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.219" (5.56mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.063" (1.60mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03119 € | 31,19 € |
| Unit Price without VAT: | 0,03119 € |
|---|---|
| Unit Price with VAT: | 0,03712 € |

