
17W05030 | |
|---|---|
DigiKey Part Number | 17W05030-ND |
Manufacturer | |
Manufacturer Product Number | 17W05030 |
Description | FLAT WASHER, .265 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.265" (6.73mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03307 € | 33,07 € |
| Unit Price without VAT: | 0,03307 € |
|---|---|
| Unit Price with VAT: | 0,03935 € |

