
17W05029 | |
|---|---|
DigiKey Part Number | 17W05029-ND |
Manufacturer | |
Manufacturer Product Number | 17W05029 |
Description | FLAT WASHER, .333 ID, .513 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.079" (2.01mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.333" (8.46mm) |
Series | Diameter - Outside 0.513" (13.03mm) |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03006 € | 30,06 € |
| Unit Price without VAT: | 0,03006 € |
|---|---|
| Unit Price with VAT: | 0,03577 € |

