
17W05028 | |
|---|---|
DigiKey Part Number | 17W05028-ND |
Manufacturer | |
Manufacturer Product Number | 17W05028 |
Description | FLAT WASHER, .320 ID, .500 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.281" (7.14mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.320" (8.13mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.281" (7.14mm) |
Part Status Obsolete | Material Nylon |

