
17W05025 | |
|---|---|
DigiKey Part Number | RPC9761-ND |
Manufacturer | |
Manufacturer Product Number | 17W05025 |
Description | FLAT WASHER, .140 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.043" (1.09mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.043" (1.09mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05410 € | 5,41 € |
| 250 | 0,04948 € | 12,37 € |
| 500 | 0,04638 € | 23,19 € |
| 1.000 | 0,04362 € | 43,62 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

