
17W05022 | |
|---|---|
DigiKey Part Number | 17W05022-ND |
Manufacturer | |
Manufacturer Product Number | 17W05022 |
Description | FLAT WASHER, .147 ID, .495 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.298" (7.57mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.495" (12.57mm) |
Packaging Bulk | Thickness 0.298" (7.57mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05920 € | 59,20 € |
| Unit Price without VAT: | 0,05920 € |
|---|---|
| Unit Price with VAT: | 0,07045 € |

