
17W05021 | |
|---|---|
DigiKey Part Number | RPC9741-ND |
Manufacturer | |
Manufacturer Product Number | 17W05021 |
Description | FLAT WASHER, .138 ID, .505 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.138" (3.51mm) | |
Diameter - Outside | 0.505" (12.83mm) | |
Thickness | 0.080" (2.03mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04600 € | 4,60 € |
| 250 | 0,04192 € | 10,48 € |
| 500 | 0,03928 € | 19,64 € |
| 1.000 | 0,03692 € | 36,92 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

