
17W05013 | |
|---|---|
DigiKey Part Number | RPC10238-ND |
Manufacturer | |
Manufacturer Product Number | 17W05013 |
Description | FLAT WASHER, .320 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.170" (4.32mm) Thick Nylon |
EDA/CAD Models | 17W05013 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.320" (8.13mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.170" (4.32mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07219 € | 1.443,80 € |
| Unit Price without VAT: | 0,07219 € |
|---|---|
| Unit Price with VAT: | 0,08591 € |

