17W05012 | |
|---|---|
DigiKey Part Number | RPC9786-ND |
Manufacturer | |
Manufacturer Product Number | 17W05012 |
Description | FLAT WASHER, .125 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07260 € | 7,26 € |
| 250 | 0,06648 € | 16,62 € |
| 500 | 0,06242 € | 31,21 € |
| 1.000 | 0,05880 € | 58,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

