
17W05010 | |
|---|---|
DigiKey Part Number | RPC10175-ND |
Manufacturer | |
Manufacturer Product Number | 17W05010 |
Description | FLAT WASHER, .312 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W05010 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.312" (7.93mm) 5/16" |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05588 € | 55,88 € |
| Unit Price without VAT: | 0,05588 € |
|---|---|
| Unit Price with VAT: | 0,06650 € |

