Flat Washer 0.032" (0.81mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Washer 0.032" (0.81mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W05008B

DigiKey Part Number
RPC6785-ND
Manufacturer
Manufacturer Product Number
17W05008B
Description
FLAT WASHER, NYLON, BLACK, .188
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat
Manufacturer
Essentra Components
Diameter - Inside
0.188" (4.78mm)
Series
Diameter - Outside
0.505" (12.83mm)
Packaging
Bulk
Thickness
0.032" (0.81mm)
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.161
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,10800 €0,54 €
100,09900 €0,99 €
250,08960 €2,24 €
500,08340 €4,17 €
1000,07780 €7,78 €
2500,07124 €17,81 €
5000,06694 €33,47 €
1.0000,06308 €63,08 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €