
17W05006 | |
|---|---|
DigiKey Part Number | RPC10201-ND |
Manufacturer | |
Manufacturer Product Number | 17W05006 |
Description | FLAT WASHER, .312 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.156" (3.96mm) Thick Nylon |
EDA/CAD Models | 17W05006 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.312" (7.93mm) 5/16" |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.156" (3.96mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06500 € | 65,00 € |
| Unit Price without VAT: | 0,06500 € |
|---|---|
| Unit Price with VAT: | 0,07735 € |

