
17W05005 | |
|---|---|
DigiKey Part Number | RPC10392-ND |
Manufacturer | |
Manufacturer Product Number | 17W05005 |
Description | FLAT WASHER, .375 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.087" (2.21mm) Thick Nylon |
EDA/CAD Models | 17W05005 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.53mm) 3/8" |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.087" (2.21mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09310 € | 9,31 € |
| 250 | 0,08532 € | 21,33 € |
| 500 | 0,08024 € | 40,12 € |
| 1.000 | 0,07568 € | 75,68 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

