Flat Washer 0.075" (1.91mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W05000

DigiKey Part Number
RPC9969-ND
Manufacturer
Manufacturer Product Number
17W05000
Description
FLAT WASHER, .165 ID, .500 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.075" (1.91mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W05000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.165" (4.19mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Thickness
0.075" (1.91mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11000 €0,55 €
100,10200 €1,02 €
250,09240 €2,31 €
500,08580 €4,29 €
1000,08000 €8,00 €
2500,07328 €18,32 €
5000,06886 €34,43 €
1.0000,06490 €64,90 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €