
17W04953 | |
|---|---|
DigiKey Part Number | RPC9700-ND |
Manufacturer | |
Manufacturer Product Number | 17W04953 |
Description | FLAT WASHER, .375 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04953 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.53mm) 3/8" |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,05264 € | 13,16 € |
| 500 | 0,04938 € | 24,69 € |
| 1.000 | 0,04646 € | 46,46 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

