
17W04952 | |
|---|---|
DigiKey Part Number | RPC9698-ND |
Manufacturer | |
Manufacturer Product Number | 17W04952 |
Description | FLAT WASHER, .101 ID, .502 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
EDA/CAD Models | 17W04952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.101" (2.57mm) | |
Diameter - Outside | 0.502" (12.75mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57.000 | 0,02460 € | 1.402,20 € |
| Unit Price without VAT: | 0,02460 € |
|---|---|
| Unit Price with VAT: | 0,02927 € |

