
17W04900 | |
|---|---|
DigiKey Part Number | RPC9730-ND |
Manufacturer | |
Manufacturer Product Number | 17W04900 |
Description | FLAT WASHER, .136 ID, .490 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.055" (1.40mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04900 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.136" (3.45mm) |
Series | Diameter - Outside 0.490" (12.45mm) |
Packaging Bulk | Thickness 0.055" (1.40mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03740 € | 1,87 € |
| 100 | 0,03470 € | 3,47 € |
| 250 | 0,03160 € | 7,90 € |
| 500 | 0,02958 € | 14,79 € |
| 1.000 | 0,02775 € | 27,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

