
17W04722 | |
|---|---|
DigiKey Part Number | RPC10048-ND |
Manufacturer | |
Manufacturer Product Number | 17W04722 |
Description | FLAT WASHER, .350 ID, .472 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.110" (2.79mm) Thick Nylon |
EDA/CAD Models | 17W04722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.350" (8.89mm) | |
Diameter - Outside | 0.472" (11.99mm) | |
Thickness | 0.110" (2.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11153 € | 111,53 € |
| Unit Price without VAT: | 0,11153 € |
|---|---|
| Unit Price with VAT: | 0,13272 € |

